Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Eaton FNQ-R-1 1/2-R technical specifications.
| Current Rating | 1.5A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.