
Electric Fuse, Time Delay Blow, 1.125A, 600VAC, 200000A (IR), CC, Inline/holder,
Eaton FNQ-R-1-1/8 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 1.125A |
| Current Rating | 1.125A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Limitron™ FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-1-1/8 to view detailed technical specifications.
No datasheet is available for this part.