The Eaton CC-TRON FNQ-R Series fuse holder is a surface mount device with a current rating of 2A and a maximum voltage rating of 600V AC. It is available in a package quantity of 10 and is packaged in a carton. The holder is designed to accommodate a 13/32 X 1-1/2in fuse size and has a diameter of 10.3mm and a length of 38.1mm. The device is compliant with RoHS regulations and has UL, CSA, and CE approvals.
Eaton FNQ-R-2 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 10.3mm |
| Fuse Current | 2A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
