The Eaton Limitron FNQ-R fuse is a 600V AC-rated electrical fuse with a current rating of 2.25A. It is available in bulk packaging and meets UL, CSA, and CE approval standards. The fuse is part of the Limitron FNQ-R series and is RoHS compliant. It measures 1.5 inches in length and features a 13/32 X 1-1/2 inch fuse size.
Eaton FNQ-R-2-1/4 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2.25A |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ FNQ-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.