
The Eaton FNQ-R-2-R1 is a 600V 2A holder mount fuse with approvals from UL, CSA, and CE. It has a diameter of 10.3mm and a length of 1.5 inches. The fuse is packaged in bulk with 10 units per package and weighs 0.32 ounces. It is part of the CC-TRON FNQ-R series and features a clip termination.
Sign in to ask questions about the Eaton FNQ-R-2-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FNQ-R-2-R1 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 10.3mm |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CC-TRON® FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-2-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
