Fuse Class CC Slow Blow Acting 0.3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Eaton FNQ-R-3/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 300mA |
| Current Rating | 300mA |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Limitron™ FNQ-R |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FNQ-R-3/10 to view detailed technical specifications.
No datasheet is available for this part.