Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.2A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |