Eaton FNQ-R-3/4-R1 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 750mA |
| Current Rating | 750mA |
| Diameter | 10.3mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | Limitron™ FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-3/4-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.