Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Eaton FNQ-R-3.2-R technical specifications.
| Current Rating | 3.2A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton FNQ-R-3.2-R to view detailed technical specifications.
No datasheet is available for this part.