Time delay fuse, 30A current rating, 600V AC maximum voltage, 300V DC rated voltage. Features a cartridge body with dimensions of 10.3mm diameter and 38.1mm length, compatible with holder or clip mounting. Approvals include UL, CSA, and CE, with RoHS compliance. Designed for general circuit protection applications.
Eaton FNQ-R-30 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 10.3mm |
| Fuse Current | 30A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.24oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.