The Limitron FNQ-R fuse is a 600V AC rated component with a current rating of 4.5A. It is packaged in bulk and features a holder mount termination. The fuse is RoHS compliant and approved by UL, CSA, and CE. It measures 1.5 inches in length and weighs 0.304 ounces.
Eaton FNQ-R-4-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 4.5A |
| Current Rating | 4.5A |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.304oz |
| RoHS | Compliant |
No datasheet is available for this part.