TIME DELAY BLOW ELECTRIC FUSE, 0.4A, 600VAC, 200000A (IR), INLINE/HOLDER
Eaton FNQ-R-4/10 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 400mA |
| Current Rating | 400mA |
| Diameter | 10.3mm |
| Fuse Current | 400mA |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Limitron™ FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.352oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton FNQ-R-4/10 to view detailed technical specifications.
No datasheet is available for this part.