
The Eaton FNQ-R-4-R1 is a 4A fuse holder with a 600V AC voltage rating, suitable for use in electrical applications. It has a diameter of 10.3mm and a length of 1.5 inches, and is packaged in bulk quantities of 10. The holder is designed for use with fuses in the CC-TRON FNQ-R series, and meets various regulatory approvals including UL, CSA, and CE.
Sign in to ask questions about the Eaton FNQ-R-4-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FNQ-R-4-R1 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 4A |
| Current Rating | 4A |
| Diameter | 10.3mm |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CC-TRON® FNQ-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-4-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.