
FUSE 6.25A 600V TLAG UL CSA
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current | 6.25A |
| Current Rating | 6.25A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Limitron™ FNQ-R |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.32oz |
| Working Voltage | 600V |
| RoHS | Compliant |