
The Eaton FNQ-R-7 is a 600V 7A holder mount fuse designed for use in electrical circuits. It has a diameter of 10.3mm and a length of 38.1mm, with a weight of 0.32oz. The fuse is lead free and RoHS compliant, meeting the requirements of UL, CSA, and CE approvals. It is available in a bulk packaging with 10 units per package.
Eaton FNQ-R-7 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 7A |
| Current Rating | 7A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.32oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
