
The Limitron FNQ-R 600V 7.5A fuse features a time delay blow characteristic and is compliant with UL, CSA, and CE approvals. It is available in a 600 package case with a diameter of 10.3mm and a length of 1.5 inches. The fuse is designed for surface mount and leaded applications, with a maximum voltage rating of 600V and a current rating of 7.5A. The Limitron FNQ-R is a lead-free, RoHS-compliant device with a size of 38.1mm.
Eaton FNQ-R-7-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | 600 |
| Current | 7.5A |
| Current Rating | 7.5A |
| Diameter | 10.3mm |
| Fuse Current | 7.5A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Limitron™ FNQ-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
