The Eaton FNQ-R-9 is a 600V 9A holder clip fuse with a diameter of 10.3mm and a length of 38.1mm. It is available in a bulk packaging with 10 units per package. The fuse is RoHS compliant and has a lead-free termination. It is approved by UL, CSA, and CE standards and is suitable for use in electrical applications.
Eaton FNQ-R-9 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 9A |
| Current Rating | 9A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.32oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-9 to view detailed technical specifications.
No datasheet is available for this part.