
Surface mount wirewound power inductor with 120nH inductance and 10% tolerance, tested at 100kHz. Features a 43A current rating, 37A saturation current, and 0.25mΩ DC resistance. Operates within a -40°C to 125°C temperature range, utilizing a ferrite core. Packaged in tape and reel for automated assembly.
Eaton FP0705R1-R12-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 43A |
| DC Resistance (DCR) | 0.25mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 120nH |
| Length | 7mm |
| Max DC Current | 43A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Saturation Current | 37A |
| Self Resonant Frequency | 2MHz |
| Series | FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0705R1-R12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
