
Surface mount fixed inductor featuring a ferrite core, offering 150nH inductance with a 10% tolerance at 100kHz. This unshielded component supports a maximum DC current of 43A and a saturation current of 30A, with a low DC resistance of 0.25mR. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for efficient automated assembly.
Sign in to ask questions about the Eaton FP0705R1-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP0705R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 43A |
| DC Resistance (DCR) | 0.25mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 150nH |
| Length | 7mm |
| Max DC Current | 43A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | FLAT-PAC, FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0705R1-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
