
Surface mount fixed inductor featuring a ferrite core, offering 105nH inductance with a 10% tolerance at 100kHz. This unshielded wirewound component supports a maximum DC current of 38A and a saturation current of 44A, with a low DC resistance of 0.32mR. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton FP0705R2-R10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP0705R2-R10-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Current | 38A |
| DC Resistance (DCR) | 0.32mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 105nH |
| Length | 7mm |
| Max DC Current | 38A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 2MHz |
| Series | FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0705R2-R10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.