
Surface mount fixed inductor featuring a ferrite core, offering 150nH inductance with a 10% tolerance at 100kHz. This wirewound power inductor supports a maximum DC current of 38A and a saturation current of 30A, with a low DC resistance of 0.32mR. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton FP0705R2-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Current | 38A |
| DC Resistance (DCR) | 0.32mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 150nH |
| Length | 7mm |
| Max DC Current | 38A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | FLAT-PAC™, FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0705R2-R15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.