
Surface mount fixed inductor featuring a ferrite core. Offers 220nH inductance with a 10% tolerance, tested at 100kHz. Handles a maximum DC current of 38A with a low DC resistance of 0.32mΩ. Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 38A |
| DC Current | 38A |
| DC Resistance (DCR) | 0.32mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 220nH |
| Length | 7mm |
| Max DC Current | 38A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 2MHz |
| Series | FP0705 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |