
Surface mount fixed inductor featuring a ferrite core, offering 72nH inductance with a 10% tolerance at 100kHz. This wirewound component supports a maximum DC current of 44A and a saturation current of 90A, with a low DC resistance of 0.35mR. Operating across a temperature range of -40°C to 125°C, it is provided in tape and reel packaging.
Eaton FP0708R1-R07-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 44A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8.5mm |
| Height | 7.2mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 72nH |
| Length | 0.335inch |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 90A |
| Series | FLAT-PAC™, FP0708 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0708R1-R07-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
