
Surface mount fixed inductor featuring a ferrite core and 90nH inductance with a 10% tolerance. This wirewound power inductor offers a high current rating of 44A, a low DC resistance of 0.35mR, and a saturation current of 75A. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FP0708R1-R09-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 44A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8.5mm |
| Height | 7.2mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 90nH |
| Length | 7mm |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 75A |
| Series | FLAT-PAC, FP0708 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0708R1-R09-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.