
Surface mount fixed inductor featuring a ferrite core. Offers 150nH inductance with a 10% tolerance, tested at 100kHz. Rated for a maximum DC current of 44A and a saturation current of 47A, with a low DC resistance of 0.35mR. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton FP0708R1-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP0708R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 44A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8.5mm |
| Height | 7.2mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 150nH |
| Length | 7mm |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 47A |
| Self Resonant Frequency | 2MHz |
| Series | FP0708 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0708R1-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.