This general purpose inductor from Eaton features a nominal inductance of 0.19uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is dual-ended and not shielded, making it suitable for various power inductor applications.
Eaton FP0708R1-R20-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.19 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00035 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton FP0708R1-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.