
Surface mount fixed inductor featuring a ferrite core, offering 32nH inductance with a 10% tolerance at 100kHz. This component supports a high RMS current of 65A and a maximum DC current of 110A, with a low DC resistance of 0.17mR. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Eaton FP0805R1-R03-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 65A |
| DC Resistance (DCR) | 0.17mR |
| Depth | 7.49mm |
| Height | 4.96mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 32nH |
| Inductance Tolerance | 10% |
| Length | 7.62mm |
| Max DC Current | 110A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Saturation Current | 110A |
| Self Resonant Frequency | 2MHz |
| Series | FP0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0805R1-R03-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.