
Surface mount fixed inductor with 100nH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 65A current rating, and 0.17mR DC resistance. Operates from -40°C to 125°C and is packaged in tape and reel.
Sign in to ask questions about the Eaton FP0805R1-R10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP0805R1-R10-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 65A |
| DC Current | 65A |
| DC Resistance (DCR) | 0.17mR |
| Depth | 7.49mm |
| Height | 4.96mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 50A |
| Self Resonant Frequency | 2MHz |
| Series | FP0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0805R1-R10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.