Surface mount power wirewound inductor with 120nH inductance and 10% tolerance, designed for 100kHz operation. Features a ferrite core, 49A current rating, and low 0.5mΩ DC resistance. Operating temperature range from -40°C to 125°C, with a maximum DC current of 61A and saturation current of 66A. Packaged in tape and reel for automated assembly.
Eaton FP0807R1-R12-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 49A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 7.6mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 120nH |
| Length | 0.299inch |
| Max DC Current | 61A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 66A |
| Series | FLAT-PAC™, FP0807 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0807R1-R12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.