Surface mount wirewound power inductor with 160nH inductance and 10% tolerance, rated for 45A maximum DC current. Features a ferrite core, 0.5mΩ DC resistance, and operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Eaton FP0807R1-R16-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 49A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 7.6mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 160nH |
| Length | 0.299inch |
| Max DC Current | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 48A |
| Series | FLAT-PAC™, FP0807 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.4mm |
| RoHS | Compliant |
No datasheet is available for this part.