
Surface mount fixed inductor featuring 150nH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a high current rating of 51A DC and a maximum saturation current of 65A, with a low DC resistance of 0.29mR. Operating across a temperature range of -40°C to 125°C, it is provided in tape and reel packaging.
Sign in to ask questions about the Eaton FP0906R1-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP0906R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 51A |
| DC Current | 51A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 6.4mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 2MHz |
| Series | FP0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0906R1-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
