Eaton FP0906R1-R22-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 51A |
| Height | 8mm |
| Height - Seated (Max) | 8.001mm |
| Inductance | 220nH |
| Length | 9.4mm |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 37.5A |
| Series | FP0906 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP0906R1-R22-R to view detailed technical specifications.
No datasheet is available for this part.