
Surface mount fixed inductor featuring a ferrite core with 150nH inductance and 10% tolerance, tested at 100kHz. This wirewound component offers a maximum DC current rating of 53A and a saturation current of 47A, with a low DC resistance of 0.39mR. Operating within a temperature range of -40°C to 125°C, it is provided in tape and reel packaging.
Sign in to ask questions about the Eaton FP1005R1-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1005R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 53A |
| DC Resistance (DCR) | 0.39mR |
| Depth | 7mm |
| Height | 4.95mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 53A |
| RoHS Compliant | Yes |
| Saturation Current | 47A |
| Self Resonant Frequency | 2MHz |
| Series | FP1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1005R1-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
