
Surface mount fixed inductor with 100nH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 53A current rating, and 85A saturation current. Operates from -40°C to 125°C with a low DC resistance of 0.27mR. This unshielded component is supplied on tape and reel.
Sign in to ask questions about the Eaton FP1006R1-R10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1006R1-R10-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 53A |
| DC Resistance (DCR) | 0.27mR |
| Depth | 8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 100nH |
| Length | 10.2mm |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 85A |
| Self Resonant Frequency | 2MHz |
| Series | FP1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007055oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1006R1-R10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.