
Surface mount fixed inductor featuring a ferrite core and 160nH inductance with a 10% tolerance. Rated for 53A maximum DC current and 55A saturation current, it offers a low 0.27mΩ DC resistance. Operating across a -40°C to 125°C temperature range, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Eaton FP1006R1-R16-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1006R1-R16-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 53A |
| DC Resistance (DCR) | 0.27mR |
| Depth | 8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 160nH |
| Length | 0.402inch |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Series | FLAT-PAC™, FP1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007055oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1006R1-R16-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
