
Surface mount fixed inductor featuring a ferrite core, offering 160nH inductance with a 10% tolerance at 100kHz. This wirewound component boasts a high current rating of 45A, with a saturation current of 55A and a low DC resistance of 0.36mR. Operating across a wide temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton FP1006R2-R16-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1006R2-R16-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 45A |
| DC Resistance (DCR) | 0.36mR |
| Depth | 8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 160nH |
| Length | 10mm |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Self Resonant Frequency | 2MHz |
| Series | FP1006 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1006R2-R16-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
