
Surface mount fixed inductor featuring a ferrite core, offering 170nH inductance with a 10% tolerance at 100kHz. This wirewound component supports a maximum DC current of 60A and a saturation current of 58A, with a low DC resistance of 0.29mR. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Eaton FP1007R1-R17-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 60A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 8mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 170nH |
| Length | 10.2mm |
| Max DC Current | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 58A |
| Self Resonant Frequency | 2MHz |
| Series | FP1007 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R1-R17-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
