
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers inductance values of 0.14µH or 0.1µH with a 10% tolerance, tested at 100kHz. Rated for a maximum DC current of 72A with a low DC resistance of 0.48mΩ. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Eaton FP1007R2-R14-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 51A |
| DC Resistance (DCR) | 0.48mR |
| Depth | 8mm |
| Height | 0.248inch |
| Height - Seated (Max) | 0.256inch |
| Inductance | 140nH |
| Length | 0.402inch |
| Max DC Current | 72A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72A |
| Series | FLAT-PAC™, FP1007 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R2-R14-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
