
General purpose, surface mount inductor with 150nH inductance and 10% tolerance. Features a ferrite core, 61A rated current, and 76A saturation current. Operates from -40°C to 125°C with a low DC resistance of 0.29mR. Dimensions are 10.2mm L x 8mm W x 7.3mm H. This component is halogen-free and RoHS compliant.
Eaton FP1007R3-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 61A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 8mm |
| Height | 7.3mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max DC Current | 76A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 61A |
| RoHS Compliant | Yes |
| Saturation Current | 76A |
| Self Resonant Frequency | 2MHz |
| Series | FP1007 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R3-R15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.