
Inductor Power Wirewound 0.22uH/0.158uH 10% 100KHz Ferrite 61A 0.00029Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FP1007R6-R22-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 61A |
| DC Resistance (DCR) | 0.29mR |
| Height | 0.276inch |
| Height - Seated (Max) | 0.276inch |
| Inductance | 220nH |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 50A |
| Series | FLAT-PAC™, FP1007R6 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1007R6-R22-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
