Inductor Power Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R
Eaton FP1008R2-R120-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.12u(OCL)/0.086uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 74A |
| Maximum Saturation Current | 112A |
| Max DC Resistance | 0.00018(Typ)Ohm |
| Product Length | 10.8mm |
| Height | 8mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.