Inductor Power Wirewound 0.1uH/0.072uH 10% 100KHz Ferrite 84A 0.000125Ohm DCR
Eaton FP1012V2-R100-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.1u(OCL)/0.072uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 84A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 125A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000125(Typ)Ohm |
| Product Length | 10mm |
| Height | 12mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.