The FP1012V2-R120-R is a 10% wirewound ferrite inductor with an inductance of 0.12uH OCL. It has a maximum DC current rating of 84mA and a typical temperature rise of 40 degrees. The inductor's inductance decreases by 20% at its maximum saturation current. It has a maximum DC resistance of 0.000125 ohms and measures 10mm in length, 12mm in height, and 6mm in depth. The FP1012V2-R120-R operates between -40 and 125 degrees Celsius.
Eaton FP1012V2-R120-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.12u(OCL)/0.086uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 84A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 105A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000125(Typ)Ohm |
| Product Length | 10mm |
| Height | 12mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.