The FP1012V2-R150-R is a 0.15uH wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 84mA and a typical temperature rise of 40 degrees. The inductor is constructed with a ferrite core material and has a maximum saturation current of 83mA. The inductor's inductance decreases by 20% at its maximum saturation current. The FP1012V2-R150-R is a surface mount component with a product length of 10mm, height of 12mm, and product depth of 6mm. It operates over a temperature range of -40C to 125C.
Eaton FP1012V2-R150-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15u(OCL)/0.108uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 84A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 83A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000125(Typ)Ohm |
| Product Length | 10mm |
| Height | 12mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.