
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 100nH inductance with a 10% tolerance, tested at 100kHz. Rated for a maximum DC current of 46A and a saturation current of 81A, with a low DC resistance of 0.35mR. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton FP1105R1-R10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1105R1-R10-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 46A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.193inch |
| Inductance | 100nH |
| Length | 11mm |
| Max DC Current | 46A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 81A |
| Series | FLAT-PAC™, FP1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1105R1-R10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
