
Surface mount power wirewound inductor with 150nH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 46A current rating, and 54A saturation current. Offers low 0.35mΩ DC resistance and operates across a -40°C to 125°C temperature range. Packaged in tape and reel, this unshielded component is RoHS compliant.
Sign in to ask questions about the Eaton FP1105R1-R15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FP1105R1-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 46A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.193inch |
| Inductance | 150nH |
| Length | 11mm |
| Max DC Current | 46A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 54A |
| Series | FLAT-PAC™, FP1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1105R1-R15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
