
Surface mount fixed inductor featuring a ferrite core, offering 226nH inductance with a 10% tolerance at 100kHz. This wirewound power inductor boasts a high current rating of 46A and a low DC resistance of 0.35mR. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 46A |
| DC Resistance (DCR) | 0.35mR |
| Depth | 8mm |
| Height | 4.9mm |
| Height - Seated (Max) | 0.193inch |
| Inductance | 226nH |
| Length | 11mm |
| Max DC Current | 46A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 39A |
| Self Resonant Frequency | 2MHz |
| Series | FP1105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.315inch |
| RoHS | Compliant |
