
Surface mount fixed inductor featuring a ferrite core, offering 70nH inductance with a 10% tolerance at 100kHz. This unshielded component boasts a high current rating of 55A and a saturation current of 140A, with a low DC resistance of 0.29mR. Operating across a wide temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Eaton FP1107R1-R07-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 55A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 7.2mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 70nH |
| Lead Free | Lead Free |
| Length | 11mm |
| Max DC Current | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 140A |
| Self Resonant Frequency | 2MHz |
| Series | FP1107 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1107R1-R07-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
