
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 150nH inductance with a 10% tolerance, tested at 100kHz. Handles a DC current rating of 42A, with a maximum DC current of 70A, and a saturation current of 70A. Features a low DC resistance (DCR) of 0.47mΩ and an operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton FP1107R2-R15-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 42A |
| DC Current | 42A |
| DC Resistance (DCR) | 0.47mR |
| Depth | 7.2mm |
| Height | 7.2mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 150nH |
| Length | 11mm |
| Max DC Current | 70A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Saturation Current | 70A |
| Self Resonant Frequency | 2MHz |
| Series | FP1107 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton FP1107R2-R15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
