
Inductor Power Wirewound 0.51uH/0.364uH 10% 100KHz Ferrite 42A 0.00047Ohm DCR T/R
Eaton FP1107R2-R51-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 42A |
| DC Resistance (DCR) | 0.47mR |
| Height | 7.2mm |
| Height - Seated (Max) | 0.283inch |
| Inductance | 510nH |
| Length | 0.433inch |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | FLAT-PAC™, FP1107 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.